
PE6TR007 | |
|---|---|
DigiKey Part Number | 6099-PE6TR007-ND |
Manufacturer | |
Manufacturer Product Number | PE6TR007 |
Description | 2 Watt RF Load Up to 3 GHz with |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin BNC 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | BNC | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 3 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Tri-Metal | |
Contact Material | - | |
Contact Finish | - | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 994,73000 Kč | 994,73 Kč |
| 10 | 845,45200 Kč | 8 454,52 Kč |
| 25 | 792,54200 Kč | 19 813,55 Kč |
| 50 | 754,73760 Kč | 37 736,88 Kč |
| 100 | 718,75580 Kč | 71 875,58 Kč |
| 250 | 675,67484 Kč | 168 918,71 Kč |
| Unit Price without VAT: | 994,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 203,62330 Kč |


