Terminator Coax Connector Jack, Female Socket N Type 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE6222

DigiKey Part Number
6099-PE6222-ND
Manufacturer
Manufacturer Product Number
PE6222
Description
High Power 100 Watt RF Load Up t
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Jack, Female Socket N Type 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Retail Package
Part Status
Active
Connector Style
N Type
Connector Type
Jack, Female Socket
Frequency - Max
8 GHz
Impedance
50 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
-
Contact Material
Beryllium Copper
Contact Finish
Gold
Features
-
Body Material
Stainless Steel
Dielectric Material
Polytetrafluoroethylene (PTFE)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 11
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
124 084,29000 Kč24 084,29 Kč
Manufacturers Standard Package
Unit Price without VAT:24 084,29000 Kč
Unit Price with VAT:29 141,99090 Kč