
PE6199 | |
|---|---|
DigiKey Part Number | 6099-PE6199-ND |
Manufacturer | |
Manufacturer Product Number | PE6199 |
Description | 1 Watt RF Load Up to 6 GHz With |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin MMCX 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | MMCX | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 6 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Gold | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 134,81000 Kč | 1 134,81 Kč |
| 10 | 964,61600 Kč | 9 646,16 Kč |
| 25 | 904,24920 Kč | 22 606,23 Kč |
| 50 | 861,12600 Kč | 43 056,30 Kč |
| 100 | 820,06800 Kč | 82 006,80 Kč |
| 250 | 779,63980 Kč | 194 909,95 Kč |
| Unit Price without VAT: | 1 134,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 373,12010 Kč |


