
PE6185 | |
|---|---|
DigiKey Part Number | 6099-PE6185-ND |
Manufacturer | |
Manufacturer Product Number | PE6185 |
Description | 10 Watt RF Load Up to 6 GHz With |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin N Type 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Pasternack | Mounting Type Free Hanging, Cap |
Packaging Retail Package | Body Finish Tri-Metal |
Part Status Active | Contact Material Brass |
Connector Style N Type | Contact Finish Gold |
Connector Type Plug, Male Pin | Body Material Brass |
Frequency - Max 6 GHz | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 689,27000 Kč | 4 689,27 Kč |
| 10 | 3 986,47000 Kč | 39 864,70 Kč |
| 25 | 3 737,21560 Kč | 93 430,39 Kč |
| 50 | 3 563,62100 Kč | 178 181,05 Kč |
| Unit Price without VAT: | 4 689,27000 Kč |
|---|---|
| Unit Price with VAT: | 5 674,01670 Kč |

