Connector Cap (Cover), Dust For BNC Plugs
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE6127

DigiKey Part Number
6099-PE6127-ND
Manufacturer
Manufacturer Product Number
PE6127
Description
BNC Male Shorting Dust Cap With
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For BNC Plugs
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Retail Package
Part Status
Active
Connector Style
BNC
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
BNC Plugs
Body Material
Brass
Body Finish
Nickel
Features
Chain
Color
Silver
Center Contact Material
-
Center Contact Finish
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 213,26000 Kč1 213,26 Kč
101 031,19100 Kč10 311,91 Kč
25966,66400 Kč24 166,60 Kč
50920,56080 Kč46 028,04 Kč
100876,67910 Kč87 667,91 Kč
250838,87012 Kč209 717,53 Kč
Manufacturers Standard Package
Unit Price without VAT:1 213,26000 Kč
Unit Price with VAT:1 468,04460 Kč