
PE6113 | |
|---|---|
DigiKey Part Number | 6099-PE6113-ND |
Manufacturer | |
Manufacturer Product Number | PE6113 |
Description | HN Male Non-Shorting Dust Cap |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For HN Type Plugs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | HN Type | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | HN Type Plugs | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 152,37000 Kč | 1 152,37 Kč |
| 10 | 979,45200 Kč | 9 794,52 Kč |
| 25 | 918,15000 Kč | 22 953,75 Kč |
| 50 | 874,36100 Kč | 43 718,05 Kč |
| 100 | 832,67360 Kč | 83 267,36 Kč |
| 250 | 792,93656 Kč | 198 234,14 Kč |
| Unit Price without VAT: | 1 152,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 394,36770 Kč |


