
PE5SC2004 | |
|---|---|
DigiKey Part Number | 6099-PE5SC2004-ND |
Manufacturer | |
Manufacturer Product Number | PE5SC2004 |
Description | 75 Ohm Type F Female General Pur |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Specialized Calibration Kit for use with Network Analyzer |
Datasheet | Datasheet |
Category | Type Specialized |
Manufacturer Pasternack | Accessory Type Calibration Kit |
Packaging Retail Package | For Use With/Related Products Network Analyzer |
Part Status Active | Specifications F Type 75Ohm |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 623,69000 Kč | 15 623,69 Kč |
| Unit Price without VAT: | 15 623,69000 Kč |
|---|---|
| Unit Price with VAT: | 18 904,66490 Kč |

