RF ANTENNA 5G, CBRS, CDMA, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M, Wi-Fi Module 4.3/10 - Female Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE51OM1032

DigiKey Part Number
6099-PE51OM1032-ND
Manufacturer
Manufacturer Product Number
PE51OM1032
Description
3-4DBI LPIM OMNI .6-4.2GH 4.3(F)
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G, CBRS, CDMA, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M, Wi-Fi Module 4.3/10 - Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
752MHz, 883MHz, 2.205GHz, 3.8GHz
Frequency Range
704MHz ~ 960MHz, 1.574GHz ~ 1.576GHz, 1.71GHz ~ 2.2GHz, 2.496GHz ~ 2.69GHz
Antenna Type
Module
Number of Bands
4
VSWR
1.8
Return Loss
-
Gain
3.5dBi, 3dBi, 3.5dBi, 4dBi
Power - Max
50 W
Features
-
Termination
4.3/10 - Female
Ingress Protection
-
Mounting Type
Bracket Mount
Height (Max)
2.640" (67.06mm)
Applications
5G, CBRS, CDMA, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 540,20000 Kč1 540,20 Kč
101 278,61000 Kč12 786,10 Kč
251 213,27280 Kč30 331,82 Kč
1001 141,49330 Kč114 149,33 Kč
Manufacturers Standard Package
Unit Price without VAT:1 540,20000 Kč
Unit Price with VAT:1 863,64200 Kč