SMA Torque Wrench Wrench 3/4" 7.35" (186.7mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE5011-3

DigiKey Part Number
6099-PE5011-3-ND
Manufacturer
Manufacturer Product Number
PE5011-3
Description
WRENCH SMA TORQUE 3/4" 7.35"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
SMA Torque Wrench Wrench 3/4" 7.35" (186.7mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
SAE (Standard)
Manufacturer
Pasternack
End - Size
3/4"
Series
Length
7.35" (186.7mm)
Packaging
Retail Package
Torque
Fixed, 14.00 in-lbs (1.60Nm)
Part Status
Active
Features
14 in-lbs (1.58Nm) Torque
Tool Type
SMA Torque Wrench
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
118 730,43000 Kč18 730,43 Kč
517 363,20400 Kč86 816,02 Kč
1016 806,33700 Kč168 063,37 Kč
Manufacturers Standard Package
Unit Price without VAT:18 730,43000 Kč
Unit Price with VAT:22 663,82030 Kč