PE45871 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 6 437
Unit Price: 113,25000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 250
Unit Price: 388,54000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 819
Unit Price: 171,02000 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 441,11500 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 203,50800 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 160,90850 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 12
Unit Price: 152,66000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 1 052,99000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 118,27000 Kč
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 1 243
Unit Price: 128,05000 Kč
Datasheet
MCX Connector Plug, Male Pin 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE45871

DigiKey Part Number
6099-PE45871-ND
Manufacturer
Manufacturer Product Number
PE45871
Description
MCX Straight Plug Receptacle for
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
MCX Connector Plug, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
6 GHz
Mfr
Number of Ports
1
Packaging
Retail Package
Housing Color
Gold
Part Status
Active
Center Contact Material
Bronze
Connector Style
Body Material
Beryllium Copper
Connector Type
Plug, Male Pin
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Operating Temperature
-55°C ~ 125°C
Impedance
50 Ohms
Voltage Rating
335 V
Mounting Type
Through Hole
Mating Cycles
500
Fastening Type
Snap-On
Insertion Loss
0.05dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
133-3801-201Cinch Connectivity Solutions Johnson6 437J612-ND113,25000 KčParametric Equivalent
133-3801-211Cinch Connectivity Solutions Johnson250J10462-ND388,54000 KčParametric Equivalent
60614003121504Würth Elektronik819732-14182-ND171,02000 KčParametric Equivalent
81_MCX-50-0-1/111_NEHuber+Suhner, Inc.03628-81_MCX-50-0-1/111_NE-ND441,11500 KčParametric Equivalent
81_MCX-50-0-6/111_NEHuber+Suhner, Inc.03628-81_MCX-50-0-6/111_NE-ND203,50800 KčParametric Equivalent
Available To Order
Factory Stock: 12
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 154,56000 Kč1 154,56 Kč
Manufacturers Standard Package
Unit Price without VAT:1 154,56000 Kč
Unit Price with VAT:1 397,01760 Kč