
PE45698 | |
|---|---|
DigiKey Part Number | 6099-PE45698-ND |
Manufacturer | |
Manufacturer Product Number | PE45698 |
Description | SMA FEMALE RIGHT ANGLE CONNECTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 071,11000 Kč | 1 071,11 Kč |
| 10 | 910,34700 Kč | 9 103,47 Kč |
| 25 | 853,37560 Kč | 21 334,39 Kč |
| 50 | 812,67720 Kč | 40 633,86 Kč |
| 100 | 773,92750 Kč | 77 392,75 Kč |
| 250 | 725,54304 Kč | 181 385,76 Kč |
| Unit Price without VAT: | 1 071,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 296,04310 Kč |

