TNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE45687

DigiKey Part Number
6099-PE45687-ND
Manufacturer
Manufacturer Product Number
PE45687
Description
75 Ohm TNC Male Connector Crimp/
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
TNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
75 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-179, 187, 316
Fastening Type
Threaded
Frequency - Max
2 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-65°C ~ 125°C
Voltage Rating
500 V
Mating Cycles
1000
Insertion Loss
0.1dB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 666,40000 Kč1 666,40 Kč
101 416,54600 Kč14 165,46 Kč
251 327,92200 Kč33 198,05 Kč
501 264,60040 Kč63 230,02 Kč
1001 204,32770 Kč120 432,77 Kč
Manufacturers Standard Package
Unit Price without VAT:1 666,40000 Kč
Unit Price with VAT:2 016,34400 Kč