
PE45527 | |
|---|---|
DigiKey Part Number | 6099-PE45527-ND |
Manufacturer | |
Manufacturer Product Number | PE45527 |
Description | TNC Male Connector Crimp/Solder |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 3 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
Cable Group RG-161, 174, 188, 316, LMR-100 | Voltage Rating 500 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 846,43000 Kč | 846,43 Kč |
| 10 | 719,37000 Kč | 7 193,70 Kč |
| 25 | 674,33800 Kč | 16 858,45 Kč |
| 50 | 642,16920 Kč | 32 108,46 Kč |
| 100 | 611,54790 Kč | 61 154,79 Kč |
| 250 | 573,31176 Kč | 143 327,94 Kč |
| Unit Price without VAT: | 846,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 024,18030 Kč |




