
PE45505 | |
|---|---|
DigiKey Part Number | 6099-PE45505-ND |
Manufacturer | |
Manufacturer Product Number | PE45505 |
Description | N Male Precision Connector Threa |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polyphenylene Ether (PPE) |
Shield Termination Solder | Operating Temperature -40°C ~ 85°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.21dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 754,83000 Kč | 9 754,83 Kč |
| Unit Price without VAT: | 9 754,83000 Kč |
|---|---|
| Unit Price with VAT: | 11 803,34430 Kč |

