
PE4491 | |
|---|---|
DigiKey Part Number | 6099-PE4491-ND |
Manufacturer | |
Manufacturer Product Number | PE4491 |
Description | N Male Connector Solder Attachme |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 1000 V |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 666,40000 Kč | 1 666,40 Kč |
| 10 | 1 416,54600 Kč | 14 165,46 Kč |
| 25 | 1 327,92200 Kč | 33 198,05 Kč |
| 50 | 1 264,60040 Kč | 63 230,02 Kč |
| 100 | 1 204,32770 Kč | 120 432,77 Kč |
| Unit Price without VAT: | 1 666,40000 Kč |
|---|---|
| Unit Price with VAT: | 2 016,34400 Kč |


