
PE4477 | |
|---|---|
DigiKey Part Number | 6099-PE4477-ND |
Manufacturer | |
Manufacturer Product Number | PE4477 |
Description | HN Male Connector Crimp/Solder A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | HN Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-55, 141, 142, 223, 400 | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Voltage Rating | 1500 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 765,30000 Kč | 1 765,30 Kč |
| 10 | 1 500,55900 Kč | 15 005,59 Kč |
| 25 | 1 406,67280 Kč | 35 166,82 Kč |
| 50 | 1 339,60520 Kč | 66 980,26 Kč |
| 100 | 1 275,75240 Kč | 127 575,24 Kč |
| Unit Price without VAT: | 1 765,30000 Kč |
|---|---|
| Unit Price with VAT: | 2 136,01300 Kč |


