Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE44649B | |
|---|---|
DigiKey Part Number | 6099-PE44649B-ND |
Manufacturer | |
Manufacturer Product Number | PE44649B |
Description | FAKRA Plug Connector Solder Atta |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Features Code B |
Part Status Active | Housing Color White |
Connector Style | Center Contact Material Phosphor Bronze |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Fastening Type Locking Ramp | Voltage Rating 335 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCN44236 | Fairview Microwave | 0 | 5328-FMCN44236-ND | 172,89000 Kč | Parametric Equivalent |
| RF55-25B-T-00-50-G-SH | Adam Tech | 0 | 2057-RF55-25B-T-00-50-G-SH-ND | 151,50123 Kč | Parametric Equivalent |
| RF55-28B-T-00-50-G-SH | Adam Tech | 459 | 2057-RF55-28B-T-00-50-G-SH-ND | 72,99000 Kč | Parametric Equivalent |
| RF55-29B-T-00-50-G-SH | Adam Tech | 49 | 2057-RF55-29B-T-00-50-G-SH-ND | 134,73000 Kč | Parametric Equivalent |
| RF55-30B-T-00-50-G-SH | Adam Tech | 0 | 2057-RF55-30B-T-00-50-G-SH-ND | 75,53070 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,64000 Kč | 171,64 Kč |
| Unit Price without VAT: | 171,64000 Kč |
|---|---|
| Unit Price with VAT: | 207,68440 Kč |






