PE4451 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 983,57885 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE4451

DigiKey Part Number
6099-PE4451-ND
Manufacturer
Manufacturer Product Number
PE4451
Description
TNC Male Right Angle Connector C
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
3 GHz
Packaging
Retail Package
Number of Ports
1
Part Status
Active
Housing Color
Silver
Connector Style
Center Contact Material
Brass
Connector Type
Plug, Male Pin
Body Material
Brass
Contact Termination
Crimp
Body Finish
Nickel
Shield Termination
Crimp
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Free Hanging (In-Line), Right Angle
Operating Temperature
-65°C ~ 165°C
Cable Group
RG-58, 141, 303, LMR-195
Voltage Rating
500 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
225559-2TE Connectivity AMP Connectors0A24645-ND983,57885 KčSimilar
5225559-2TE Connectivity AMP Connectors0A32443-ND0,00000 KčSimilar
Available To Order
Factory Stock: 885
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 186,81000 Kč1 186,81 Kč
Manufacturers Standard Package
Unit Price without VAT:1 186,81000 Kč
Unit Price with VAT:1 436,04010 Kč