SMP, Mini Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE44489

DigiKey Part Number
6099-PE44489-ND
Manufacturer
Manufacturer Product Number
PE44489
Description
Mini SMP Male Full Detent Connec
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMP, Mini Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
65 GHz
Mfr
Number of Ports
1
Packaging
Retail Package
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polyetheretherketone (PEEK)
Impedance
50 Ohms
Operating Temperature
-55°C ~ 155°C
Mounting Type
Surface Mount
Voltage Rating
335 V
Fastening Type
Snap-On
Mating Cycles
100
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Factory Stock: 1 581
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 742,62000 Kč1 742,62 Kč
101 481,19900 Kč14 811,99 Kč
251 388,51360 Kč34 712,84 Kč
501 322,31120 Kč66 115,56 Kč
1001 259,28580 Kč125 928,58 Kč
Manufacturers Standard Package
Unit Price without VAT:1 742,62000 Kč
Unit Price with VAT:2 108,57020 Kč