
PE4430 | |
|---|---|
DigiKey Part Number | 6099-PE4430-ND |
Manufacturer | |
Manufacturer Product Number | PE4430 |
Description | N Male Connector Crimp/Solder At |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Cable Group RG-8, 113, 215 |
Mfr | Fastening Type Threaded |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1000 V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 197,31000 Kč | 1 197,31 Kč |
| 10 | 1 017,66800 Kč | 10 176,68 Kč |
| 25 | 953,98960 Kč | 23 849,74 Kč |
| 50 | 908,49520 Kč | 45 424,76 Kč |
| 100 | 865,18270 Kč | 86 518,27 Kč |
| 250 | 811,09648 Kč | 202 774,12 Kč |
| Unit Price without VAT: | 1 197,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 448,74510 Kč |








