MHV Connector Receptacle, Female Socket 50 Ohms Panel Mount Turret
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE4312

DigiKey Part Number
6099-PE4312-ND
Manufacturer
Manufacturer Product Number
PE4312
Description
MHV Female Bulkhead Mount Connec
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
MHV Connector Receptacle, Female Socket 50 Ohms Panel Mount Turret
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Turret
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Bayonet Lock
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Silver
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 131
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 887,30000 Kč1 887,30 Kč
Manufacturers Standard Package
Unit Price without VAT:1 887,30000 Kč
Unit Price with VAT:2 283,63300 Kč