N Type Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE4223

DigiKey Part Number
6099-PE4223-ND
Manufacturer
Manufacturer Product Number
PE4223
Description
N Female Bulkhead Connector Clam
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
N Type Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Clamp
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
RG-8, 9, 11, 144, 213, 214, 215, 216, 225, 393
Fastening Type
Threaded
Frequency - Max
11 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
1000 V
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 4 994
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 248,54000 Kč1 248,54 Kč
101 061,23900 Kč10 612,39 Kč
25994,83480 Kč24 870,87 Kč
50947,39200 Kč47 369,60 Kč
100902,22740 Kč90 222,74 Kč
Manufacturers Standard Package
Unit Price without VAT:1 248,54000 Kč
Unit Price with VAT:1 510,73340 Kč