
PE4213 | |
|---|---|
DigiKey Part Number | 6099-PE4213-ND |
Manufacturer | |
Manufacturer Product Number | PE4213 |
Description | SMA Male Connector Solder Attach |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-178, 196 | |
Fastening Type | Threaded | |
Frequency - Max | 1 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 250 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 949,85000 Kč | 949,85 Kč |
| 10 | 807,32900 Kč | 8 073,29 Kč |
| 25 | 756,78720 Kč | 18 919,68 Kč |
| 50 | 720,69720 Kč | 36 034,86 Kč |
| 100 | 686,33390 Kč | 68 633,39 Kč |
| 250 | 643,42452 Kč | 160 856,13 Kč |
| Unit Price without VAT: | 949,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 149,31850 Kč |


