
PE4137 | |
|---|---|
DigiKey Part Number | 6099-PE4137-ND |
Manufacturer | |
Manufacturer Product Number | PE4137 |
Description | N Female Bulkhead Mount Pressuri |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Rear Side Nut |
Mfr | Fastening Type Threaded |
Packaging Retail Package | Frequency - Max 4 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Receptacle, Female Socket | Center Contact Material Beryllium Copper |
Contact Termination Solder Cup | Body Material Brass |
Shield Termination Solder | Body Finish Nickel |
Impedance 50 Ohms | Center Contact Plating Silver |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 436,26000 Kč | 1 436,26 Kč |
| 10 | 1 220,90800 Kč | 12 209,08 Kč |
| 25 | 1 144,50000 Kč | 28 612,50 Kč |
| 50 | 1 089,92640 Kč | 54 496,32 Kč |
| 100 | 1 037,97100 Kč | 103 797,10 Kč |
| Unit Price without VAT: | 1 436,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 737,87460 Kč |



