
PE4091 | |
|---|---|
DigiKey Part Number | 6099-PE4091-ND |
Manufacturer | |
Manufacturer Product Number | PE4091 |
Description | BNC FEMALE BULKHEAD MOUNT ISOLAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 1 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 60°C | |
Voltage Rating | 500 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 511,73000 Kč | 511,73 Kč |
| 10 | 434,97700 Kč | 4 349,77 Kč |
| 25 | 407,73840 Kč | 10 193,46 Kč |
| 50 | 388,27980 Kč | 19 413,99 Kč |
| 100 | 369,75800 Kč | 36 975,80 Kč |
| 250 | 346,63456 Kč | 86 658,64 Kč |
| 500 | 330,11200 Kč | 165 056,00 Kč |
| Unit Price without VAT: | 511,73000 Kč |
|---|---|
| Unit Price with VAT: | 619,19330 Kč |




