
PE4046 | |
|---|---|
DigiKey Part Number | 6099-PE4046-ND |
Manufacturer | |
Manufacturer Product Number | PE4046 |
Description | SMB Plug Connector Crimp/Solder |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 188A, 316, LMR-100 | |
Fastening Type | Snap-On | |
Frequency - Max | 3 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 810,94000 Kč | 810,94 Kč |
| 10 | 689,23800 Kč | 6 892,38 Kč |
| 25 | 646,09160 Kč | 16 152,29 Kč |
| 50 | 615,26660 Kč | 30 763,33 Kč |
| 100 | 585,92400 Kč | 58 592,40 Kč |
| 250 | 549,29256 Kč | 137 323,14 Kč |
| Unit Price without VAT: | 810,94000 Kč |
|---|---|
| Unit Price with VAT: | 981,23740 Kč |


