
PE4027 | |
|---|---|
DigiKey Part Number | 6099-PE4027-ND |
Manufacturer | |
Manufacturer Product Number | PE4027 |
Description | SMA Male Connector Clamp/Solder |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-55, 58, 141, 142, 223, 303, 400, LMR-195 | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 444,45000 Kč | 1 444,45 Kč |
| 10 | 1 227,77400 Kč | 12 277,74 Kč |
| 25 | 1 150,95920 Kč | 28 773,98 Kč |
| 50 | 1 096,07460 Kč | 54 803,73 Kč |
| 100 | 1 043,82740 Kč | 104 382,74 Kč |
| Unit Price without VAT: | 1 444,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 747,78450 Kč |


