
PE4025 | |
|---|---|
DigiKey Part Number | 6099-PE4025-ND |
Manufacturer | |
Manufacturer Product Number | PE4025 |
Description | SMA Male Right Angle Connector S |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 10 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -65°C ~ 165°C |
Cable Group RG-405 | Voltage Rating 335 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 426,52000 Kč | 1 426,52 Kč |
| 10 | 1 212,62200 Kč | 12 126,22 Kč |
| 25 | 1 136,73320 Kč | 28 418,33 Kč |
| 50 | 1 082,52980 Kč | 54 126,49 Kč |
| 100 | 1 030,92700 Kč | 103 092,70 Kč |
| Unit Price without VAT: | 1 426,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 726,08920 Kč |



