New Product
Cable Fiber Optic FC To ST 9/125 3.3' (1.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3FCA140-1M

DigiKey Part Number
6099-PE3FCA140-1M-ND
Manufacturer
Manufacturer Product Number
PE3FCA140-1M
Description
FIBER OPTIC PATCH CABLE, SIMPLEX
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic FC To ST 9/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
3.3' (1.0m)
Manufacturer
Pasternack
Type
Singlemode, Simplex, OS2
Packaging
Bag
Bend Radius
15mm
Part Status
Active
Color - Cable
Yellow
1st Connector
FC
Insertion Loss
0.30dB
2nd Connector
ST
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Diameter
0.08" (2.0mm)
Return Loss
50dB
Cable Type
Fiber Patch
Operating Temperature
-20°C ~ 70°C
Fiber Type
9/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 138,09000 Kč1 138,09 Kč
10967,35700 Kč9 673,57 Kč
25906,81960 Kč22 670,49 Kč
50863,57220 Kč43 178,61 Kč
100822,40140 Kč82 240,14 Kč
250773,77632 Kč193 444,08 Kč
Manufacturers Standard Package
Unit Price without VAT:1 138,09000 Kč
Unit Price with VAT:1 377,08890 Kč