
PE3FCA137-3M | |
|---|---|
DigiKey Part Number | 6099-PE3FCA137-3M-ND |
Manufacturer | |
Manufacturer Product Number | PE3FCA137-3M |
Description | FIBER OPTIC PATCH CABLE, SIMPLEX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic FC To ST 9/125 9.8' (3.0m) |
Datasheet | Datasheet |
Category | Length - Overall 9.8' (3.0m) |
Manufacturer Pasternack | Type Singlemode, Simplex, OS2 |
Packaging Bag | Bend Radius 15mm |
Part Status Active | Color - Cable Yellow |
1st Connector FC | Insertion Loss 0.30dB |
2nd Connector ST | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Diameter 0.08" (2.0mm) | Return Loss 60dB |
Cable Type Fiber Patch | Operating Temperature 0°C ~ 60°C |
Fiber Type 9/125 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 143,34000 Kč | 1 143,34 Kč |
| 10 | 971,87100 Kč | 9 718,71 Kč |
| 25 | 911,03600 Kč | 22 775,90 Kč |
| 50 | 867,58700 Kč | 43 379,35 Kč |
| 100 | 826,22510 Kč | 82 622,51 Kč |
| 250 | 777,71384 Kč | 194 428,46 Kč |
| Unit Price without VAT: | 1 143,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 383,44140 Kč |

