New Product
Cable Fiber Optic FC To ST 9/125 9.8' (3.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3FCA136-3M

DigiKey Part Number
6099-PE3FCA136-3M-ND
Manufacturer
Manufacturer Product Number
PE3FCA136-3M
Description
FIBER OPTIC PATCH CABLE, SIMPLEX
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic FC To ST 9/125 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
9.8' (3.0m)
Manufacturer
Pasternack
Type
Singlemode, Simplex, OS2
Packaging
Bag
Bend Radius
15mm
Part Status
Active
Color - Cable
Yellow
1st Connector
FC
Insertion Loss
0.30dB
2nd Connector
ST
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Diameter
0.08" (2.0mm)
Return Loss
50dB
Cable Type
Fiber Patch
Operating Temperature
0°C ~ 60°C
Fiber Type
9/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 127,80000 Kč1 127,80 Kč
10958,66400 Kč9 586,64 Kč
25898,66400 Kč22 466,60 Kč
50855,79860 Kč42 789,93 Kč
100814,99750 Kč81 499,75 Kč
250766,16496 Kč191 541,24 Kč
Manufacturers Standard Package
Unit Price without VAT:1 127,80000 Kč
Unit Price with VAT:1 364,63800 Kč