New Product
Cable Fiber Optic FC To FC 9/125 3.3' (1.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3FCA131-1M

DigiKey Part Number
6099-PE3FCA131-1M-ND
Manufacturer
Manufacturer Product Number
PE3FCA131-1M
Description
FIBER OPTIC PATCH CABLE, SIMPLEX
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic FC To FC 9/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
3.3' (1.0m)
Manufacturer
Pasternack
Type
Singlemode, Simplex, OS2
Packaging
Bag
Bend Radius
15mm
Part Status
Active
Color - Cable
Yellow
1st Connector
FC
Insertion Loss
0.30dB
2nd Connector
FC
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Diameter
0.08" (2.0mm)
Return Loss
60dB
Cable Type
Fiber Patch
Operating Temperature
0°C ~ 60°C
Fiber Type
9/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 108
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 143,34000 Kč1 143,34 Kč
10971,87100 Kč9 718,71 Kč
25911,03600 Kč22 775,90 Kč
50867,58700 Kč43 379,35 Kč
100826,22510 Kč82 622,51 Kč
250777,71384 Kč194 428,46 Kč
Manufacturers Standard Package
Unit Price without VAT:1 143,34000 Kč
Unit Price with VAT:1 383,44140 Kč