New Product
Cable Fiber Optic SC To SC 9/125 3.3' (1.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3FCA122-1M

DigiKey Part Number
6099-PE3FCA122-1M-ND
Manufacturer
Manufacturer Product Number
PE3FCA122-1M
Description
FIBER OPTIC PATCH CABLE, SIMPLEX
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic SC To SC 9/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
3.3' (1.0m)
Manufacturer
Pasternack
Type
Singlemode, Simplex, OS2
Packaging
Bag
Bend Radius
15mm
Part Status
Active
Color - Cable
Yellow
1st Connector
SC
Insertion Loss
0.30dB
2nd Connector
SC
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Diameter
0.08" (2.0mm)
Return Loss
50dB
Cable Type
Fiber Patch
Operating Temperature
-20°C ~ 70°C
Fiber Type
9/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 88
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 091,69000 Kč1 091,69 Kč
10927,98600 Kč9 279,86 Kč
25869,90520 Kč21 747,63 Kč
50828,41300 Kč41 420,65 Kč
100788,92010 Kč78 892,01 Kč
250739,59912 Kč184 899,78 Kč
Manufacturers Standard Package
Unit Price without VAT:1 091,69000 Kč
Unit Price with VAT:1 320,94490 Kč