
PE3FCA039-10M | |
|---|---|
DigiKey Part Number | 6099-PE3FCA039-10M-ND |
Manufacturer | |
Manufacturer Product Number | PE3FCA039-10M |
Description | FIBER OPTIC PATCH CABLE, SIMPLEX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC To SC 9/125 32.8' (10.0m) |
Datasheet | Datasheet |
Category | Length - Overall 32.8' (10.0m) |
Manufacturer Pasternack | Type Singlemode, Simplex, OS2 |
Packaging Bag | Bend Radius 15mm |
Part Status Active | Color - Cable Yellow |
1st Connector LC | Insertion Loss 0.30dB |
2nd Connector SC | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Diameter 0.08" (2.0mm) | Return Loss 60dB |
Cable Type Fiber Patch | Operating Temperature -20°C ~ 70°C |
Fiber Type 9/125 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 117,51000 Kč | 1 117,51 Kč |
| 10 | 949,95000 Kč | 9 499,50 Kč |
| 25 | 890,49160 Kč | 22 262,29 Kč |
| 50 | 848,02520 Kč | 42 401,26 Kč |
| 100 | 807,59150 Kč | 80 759,15 Kč |
| 250 | 758,55276 Kč | 189 638,19 Kč |
| Unit Price without VAT: | 1 117,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 352,18710 Kč |

