
PE3CA1025-12 | |
|---|---|
DigiKey Part Number | 6099-PE3CA1025-12-ND |
Manufacturer | |
Manufacturer Product Number | PE3CA1025-12 |
Description | COAX CBL SMA TO UMCX 12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to UMCX 1.37mm OD Coaxial Cable 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | SMA to UMCX | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | UMCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 840,55000 Kč | 840,55 Kč |
| 10 | 714,35200 Kč | 7 143,52 Kč |
| 25 | 669,64320 Kč | 16 741,08 Kč |
| 50 | 637,69660 Kč | 31 884,83 Kč |
| 100 | 607,28950 Kč | 60 728,95 Kč |
| 250 | 569,31792 Kč | 142 329,48 Kč |
| Unit Price without VAT: | 840,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 017,06550 Kč |


