Cable Assembly Coaxial 2.92mm to 2.92mm 60.0" (1.5m) 5.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3C6635-60

DigiKey Part Number
6099-PE3C6635-60-ND
Manufacturer
Manufacturer Product Number
PE3C6635-60
Description
COAX CBL 2.92MM TO 2.92MM 5'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.92mm to 2.92mm 60.0" (1.5m) 5.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Pasternack
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Length
60.0" (1.5m) 5.0'
Part Status
Active
Cable Impedance
50 Ohms
Style
2.92mm to 2.92mm
Connector Impedance
50 Ohms
1st Connector
2.92mm Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
45 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Gray
2nd Connector
2.92mm Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
110 732,71000 Kč10 732,71 Kč
109 124,91200 Kč91 249,12 Kč
Manufacturers Standard Package
Unit Price without VAT:10 732,71000 Kč
Unit Price with VAT:12 986,57910 Kč