


PE3C6360-150CM | |
|---|---|
DigiKey Part Number | 6099-PE3C6360-150CM-ND |
Manufacturer | |
Manufacturer Product Number | PE3C6360-150CM |
Description | COAX CBL N-TYPE TO N-TYPE 4.9' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type 59.1" (1.5m) 4.9' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Pasternack | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 59.1" (1.5m) 4.9' |
Part Status Active | Cable Impedance 50 Ohms |
Style N-Type to N-Type | Connector Impedance 50 Ohms |
1st Connector N-Type Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 5.8 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector N-Type Plug | Operating Temperature -55°C ~ 200°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 475,55000 Kč | 2 475,55 Kč |
| Unit Price without VAT: | 2 475,55000 Kč |
|---|---|
| Unit Price with VAT: | 2 995,41550 Kč |

