


PE3C4130-36 | |
|---|---|
DigiKey Part Number | 6099-PE3C4130-36-ND |
Manufacturer | |
Manufacturer Product Number | PE3C4130-36 |
Description | COAX CBL 7/16 DIN TO 7/16 DIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 7/16 DIN to 7/16 DIN 36.00" (914.40mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Pasternack | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 36.00" (914.40mm) |
Part Status Active | Cable Impedance 50 Ohms |
Style 7/16 DIN to 7/16 DIN | Connector Impedance 50 Ohms |
1st Connector 7/16 Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 6 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Blue |
2nd Connector 7/16 Plug | Operating Temperature -55°C ~ 200°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 052,45000 Kč | 5 052,45 Kč |
| Unit Price without VAT: | 5 052,45000 Kč |
|---|---|
| Unit Price with VAT: | 6 113,46450 Kč |

