
PE3C2416-36 | |
|---|---|
DigiKey Part Number | 6099-PE3C2416-36-ND |
Manufacturer | |
Manufacturer Product Number | PE3C2416-36 |
Description | COAX CBL BNC TO BNC 36" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-316 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Tan | |
Features | - | |
Operating Temperature | -55°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 696,00000 Kč | 1 696,00 Kč |
| 10 | 1 441,60900 Kč | 14 416,09 Kč |
| 25 | 1 351,41840 Kč | 33 785,46 Kč |
| 50 | 1 286,98020 Kč | 64 349,01 Kč |
| 100 | 1 225,63410 Kč | 122 563,41 Kč |
| Unit Price without VAT: | 1 696,00000 Kč |
|---|---|
| Unit Price with VAT: | 2 052,16000 Kč |



