New Product
Cable Assembly Coaxial N-Type to TNC LMR 240UF 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3C2211-36

DigiKey Part Number
6099-PE3C2211-36-ND
Manufacturer
Manufacturer Product Number
PE3C2211-36
Description
N MALE TO TNC MALE LOW LOSS CABL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to TNC LMR 240UF 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Pasternack
Length
36.00" (914.40mm)
Packaging
Bag
Cable Type
LMR 240UF
Part Status
Active
Cable Impedance
50 Ohms
Style
N-Type to TNC
Connector Impedance
50 Ohms
1st Connector
N-Type Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
6 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
TNC Plug
Operating Temperature
-40°C ~ 85°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62
Factory Stock: 91
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 789,66000 Kč1 789,66 Kč
101 521,32600 Kč15 213,26 Kč
251 426,15880 Kč35 653,97 Kč
501 358,15060 Kč67 907,53 Kč
1001 293,42220 Kč129 342,22 Kč
Manufacturers Standard Package
Unit Price without VAT:1 789,66000 Kč
Unit Price with VAT:2 165,48860 Kč