Cable Assembly Coaxial 2.92mm to 2.92mm 72.0" (1.8m) 6.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3C0666-72

DigiKey Part Number
6099-PE3C0666-72-ND
Manufacturer
Manufacturer Product Number
PE3C0666-72
Description
COAX CBL 2.92MM TO 2.92MM 6'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.92mm to 2.92mm 72.0" (1.8m) 6.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Pasternack
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Length
72.0" (1.8m) 6.0'
Part Status
Active
Connector Impedance
50 Ohms
Style
2.92mm to 2.92mm
Overall Impedance
50 Ohms
1st Connector
2.92mm Plug
Frequency - Max
40 GHz
1st Contact Gender
Male
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 105°C
2nd Connector
2.92mm Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
16 026,01000 Kč6 026,01 Kč
105 122,90300 Kč51 229,03 Kč
254 802,66240 Kč120 066,56 Kč
Manufacturers Standard Package
Unit Price without VAT:6 026,01000 Kč
Unit Price with VAT:7 291,47210 Kč