Cable Assembly Coaxial SMA to MMCX 0.086" Semi-Rigid Cable 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE39436-6

DigiKey Part Number
6099-PE39436-6-ND
Manufacturer
Manufacturer Product Number
PE39436-6
Description
COAX CBL SMA TO MMCX 6"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to MMCX 0.086" Semi-Rigid Cable 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Pasternack
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Length
6.000" (152.40mm)
Part Status
Active
Cable Type
0.086" Semi-Rigid Cable
Style
SMA to MMCX
Cable Impedance
50 Ohms
1st Connector
SMA Jack
Connector Impedance
50 Ohms
1st Contact Gender
Female
Overall Impedance
50 Ohms
1st Connector Mounting Type
Panel Mount
Frequency - Max
6 GHz
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Color
Black
2nd Connector
MMCX Plug, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
12 487,63000 Kč2 487,63 Kč
102 114,62500 Kč21 146,25 Kč
251 982,34560 Kč49 558,64 Kč
501 887,85040 Kč94 392,52 Kč
1001 820,00170 Kč182 000,17 Kč
Manufacturers Standard Package
Unit Price without VAT:2 487,63000 Kč
Unit Price with VAT:3 010,03230 Kč