Cable Assembly Coaxial SHV to SHV RG-59B 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3895-48

DigiKey Part Number
6099-PE3895-48-ND
Manufacturer
Manufacturer Product Number
PE3895-48
Description
COAX CABLE SHV TO SHV 4'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SHV to SHV RG-59B 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SHV Plug
Manufacturer
Pasternack
2nd Contact Gender
Male
Packaging
Retail Package
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
48.0" (1.2m) 4.0'
Style
SHV to SHV
Cable Type
RG-59B
1st Connector
SHV Plug
Cable Impedance
75 Ohms
1st Contact Gender
Male
Connector Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Overall Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 532
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
13 823,32000 Kč3 823,32 Kč
103 250,13300 Kč32 501,33 Kč
253 046,88520 Kč76 172,13 Kč
502 912,16220 Kč145 608,11 Kč
Manufacturers Standard Package
Unit Price without VAT:3 823,32000 Kč
Unit Price with VAT:4 626,21720 Kč