Cable Assembly Coaxial SHV to SHV RG-58 72.0" (1.8m) 6.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3815LF-72

DigiKey Part Number
6099-PE3815LF-72-ND
Manufacturer
Manufacturer Product Number
PE3815LF-72
Description
COAX CABLE SHV TO SHV 6'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SHV to SHV RG-58 72.0" (1.8m) 6.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Retail Package
Part Status
Active
Style
SHV to SHV
1st Connector
SHV Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SHV Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
72.0" (1.8m) 6.0'
Cable Type
RG-58
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
300 MHz
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 1 279
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
14 643,50000 Kč4 643,50 Kč
103 947,47700 Kč39 474,77 Kč
253 700,66240 Kč92 516,56 Kč
503 601,94660 Kč180 097,33 Kč
Manufacturers Standard Package
Unit Price without VAT:4 643,50000 Kč
Unit Price with VAT:5 618,63500 Kč