
PE3511LF-12 | |
|---|---|
DigiKey Part Number | 6099-PE3511LF-12-ND |
Manufacturer | |
Manufacturer Product Number | PE3511LF-12 |
Description | COAX CBL SMA TO SMA 12" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-188 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | 2nd Connector SMA Plug, Right Angle |
Manufacturer Pasternack | 2nd Contact Gender Male |
Packaging Retail Package | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 12.00" (304.80mm) |
Style SMA to SMA | Cable Type RG-188 |
1st Connector SMA Plug, Right Angle | Cable Impedance 50 Ohms |
1st Contact Gender Male | Connector Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Overall Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 862,94000 Kč | 1 862,94 Kč |
| 10 | 1 583,50100 Kč | 15 835,01 Kč |
| 25 | 1 484,44960 Kč | 37 111,24 Kč |
| 50 | 1 413,66520 Kč | 70 683,26 Kč |
| Unit Price without VAT: | 1 862,94000 Kč |
|---|---|
| Unit Price with VAT: | 2 254,15740 Kč |

