PE34447LF-36 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 7 048,61000 Kč
Datasheet
Cable Assembly Coaxial SC to SC RG-225 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SC to SC RG-225 36.00" (914.40mm)
Pasternack PE34447 | SC Male to SC Male RG225 Coax

PE34447LF-36

DigiKey Part Number
6099-PE34447LF-36-ND
Manufacturer
Manufacturer Product Number
PE34447LF-36
Description
COAX CABLE SC TO SC 36"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SC to SC RG-225 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Pasternack
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Length
36.00" (914.40mm)
Part Status
Active
Cable Type
RG-225
Style
SC to SC
Cable Impedance
50 Ohms
1st Connector
SC Plug
Connector Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Frequency - Max
400 MHz
2nd Connector
SC Plug
Color
Brown
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE34447-36Pasternack06099-PE34447-36-ND7 048,61000 KčParametric Equivalent
Available To Order
Factory Stock: 384
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
18 403,40000 Kč8 403,40 Kč
Manufacturers Standard Package
Unit Price without VAT:8 403,40000 Kč
Unit Price with VAT:10 168,11400 Kč