Cable Assembly Coaxial BNC to BNC RG-58 600.0" (15.2m) 50.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3067-600

DigiKey Part Number
6099-PE3067-600-ND
Manufacturer
Manufacturer Product Number
PE3067-600
Description
COAX CBL BNC TO BNC 50'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-58 600.0" (15.2m) 50.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Pasternack
Length
600.0" (15.2m) 50.0'
Packaging
Retail Package
Cable Type
RG-58
Part Status
Active
Cable Impedance
50 Ohms
Style
BNC to BNC
Connector Impedance
50 Ohms
1st Connector
BNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
4 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
BNC Plug
Operating Temperature
-40°C ~ 80°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Factory Stock: 1 871
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
13 823,32000 Kč3 823,32 Kč
103 250,13300 Kč32 501,33 Kč
253 046,88520 Kč76 172,13 Kč
502 912,16220 Kč145 608,11 Kč
Manufacturers Standard Package
Unit Price without VAT:3 823,32000 Kč
Unit Price with VAT:4 626,21720 Kč