
PE3067-300 | |
|---|---|
DigiKey Part Number | 6099-PE3067-300-ND |
Manufacturer | |
Manufacturer Product Number | PE3067-300 |
Description | COAX CBL BNC TO BNC 25' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-58 300.0" (7.6m) 25.0' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Pasternack | Length 300.0" (7.6m) 25.0' |
Packaging Retail Package | Cable Type RG-58 |
Part Status Active | Cable Impedance 50 Ohms |
Style BNC to BNC | Connector Impedance 50 Ohms |
1st Connector BNC Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 4 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector BNC Plug | Operating Temperature -40°C ~ 80°C |
2nd Contact Gender Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 583,17000 Kč | 2 583,17 Kč |
| 10 | 2 195,90800 Kč | 21 959,08 Kč |
| 25 | 2 058,56000 Kč | 51 464,00 Kč |
| 50 | 1 960,43200 Kč | 98 021,60 Kč |
| 100 | 1 896,64440 Kč | 189 664,44 Kč |
| Unit Price without VAT: | 2 583,17000 Kč |
|---|---|
| Unit Price with VAT: | 3 125,63570 Kč |

