
PE3067-120 | |
|---|---|
DigiKey Part Number | 6099-PE3067-120-ND |
Manufacturer | |
Manufacturer Product Number | PE3067-120 |
Description | COAX CBL BNC TO BNC 10' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-58 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Pasternack | Length 120.0" (3.0m) 10.0' |
Packaging Retail Package | Cable Type RG-58 |
Part Status Active | Cable Impedance 50 Ohms |
Style BNC to BNC | Connector Impedance 50 Ohms |
1st Connector BNC Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 4 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector BNC Plug | Operating Temperature -40°C ~ 80°C |
2nd Contact Gender Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 950,20000 Kč | 1 950,20 Kč |
| 10 | 1 657,72000 Kč | 16 577,20 Kč |
| 25 | 1 554,01000 Kč | 38 850,25 Kč |
| 50 | 1 479,92720 Kč | 73 996,36 Kč |
| 100 | 1 409,39170 Kč | 140 939,17 Kč |
| Unit Price without VAT: | 1 950,20000 Kč |
|---|---|
| Unit Price with VAT: | 2 359,74200 Kč |


