PE2CP1124-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE2CP1124-10

DigiKey Part Number
6099-PE2CP1124-10-ND
Manufacturer
Manufacturer Product Number
PE2CP1124-10
Description
CPLR 10DB2.92MM 6-40GHZ 30W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF Directional Coupler 5G, GSM, LTE 6GHz ~ 40GHz 10dB 30W Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Bag
Part Status
Active
Coupler Type
Standard
Frequency
6GHz ~ 40GHz
Coupling Factor
10dB
Applications
5G, GSM, LTE
Insertion Loss
1.5dB
Power - Max
30W
Isolation
-
Return Loss
-
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
137 947,68000 Kč37 947,68 Kč
Manufacturers Standard Package
Unit Price without VAT:37 947,68000 Kč
Unit Price with VAT:45 916,69280 Kč